D-500-0457-1-612-012 | |
---|---|
DigiKey Part Number | D-500-0457-1-612-012-ND |
Manufacturer | |
Manufacturer Product Number | D-500-0457-1-612-012 |
Description | CABLE IN LINE COUPLER 1WIRE 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Data Coupler, Bus to Open 1 Line 1.00' (0.30m) 12.00" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Coupler, Bus to Open | |
Number of Lines | 1 | |
Cable Length - Unexposed | 1.00' (0.30m) 12.00" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11 | ¥2,520.93182 | ¥27,730.25 |