AA-400-P-Y-92-FILTER | |
---|---|
DigiKey Part Number | AA-400-P-Y-92-FILTER-ND |
Manufacturer | |
Manufacturer Product Number | AA-400-P-Y-92-FILTER |
Description | INPUT AIR FILTER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input Air Filter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Input Air Filter | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AA-400 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥3,995.55000 | ¥15,982.20 |