862435-6 | |
---|---|
DigiKey Part Number | 862435-6-ND |
Manufacturer | |
Manufacturer Product Number | 862435-6 |
Description | CONN LGH RCPT 2POS CYL PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Connector LGH Receptacle Cylindrical Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Shape | Cylindrical | |
Barrel Depth | - | |
Voltage | 10kVDC | |
Mounting Type | Panel Mount | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥194.14247 | ¥58,242.74 |