862382-1 | |
---|---|
DigiKey Part Number | 862382-1-ND |
Manufacturer | |
Manufacturer Product Number | 862382-1 |
Description | CONN LGH HOUSING 2P RECT PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Connector LGH Housing Rectangular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 862382-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Housing | |
Number of Positions | 2 | |
Shape | Rectangular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Panel Mount | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥217.24810 | ¥21,724.81 |