861648-7 | |
---|---|
DigiKey Part Number | A125985-ND |
Manufacturer | |
Manufacturer Product Number | 861648-7 |
Description | CONN LGH PLUG 7POS CIRC STR |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 861648-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,387.22000 | ¥1,387.22 |
10 | ¥1,285.51000 | ¥12,855.10 |