830612-4 | |
---|---|
DigiKey Part Number | 830612-4-ND |
Manufacturer | |
Manufacturer Product Number | 830612-4 |
Description | LGH-1/2 PLUG TO 1/2 PLG 16AWG 4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to LGH-1/2 Plug Unshielded 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | 830612-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2 Plug to LGH-1/2 Plug | |
Length | 4.00' (1.22m) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | White | |
Material - Cap | Epoxy, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥2,955.27050 | ¥59,105.41 |