592814-3 | |
---|---|
DigiKey Part Number | 592814-3-ND |
Manufacturer | |
Manufacturer Product Number | 592814-3 |
Description | CONN FEEDBACK MOD SZ16 0.850"L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.850" L x 0.390" W (21.59mm x 9.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥2,424.21713 | ¥193,937.37 |