592104-4 | |
---|---|
DigiKey Part Number | 592104-4-ND |
Manufacturer | |
Manufacturer Product Number | 592104-4 |
Description | CONN SEAL PLUG SZ21 0.469" L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Plug Contact Size 21 (22HD) |
Datasheet | Datasheet |
EDA/CAD Models | 592104-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Plug | |
Contact Size | 21 (22HD) | |
Size / Dimension | 0.469" L (11.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,234 | ¥13.44539 | ¥16,591.61 |