591833-1 | |
---|---|
DigiKey Part Number | A132262-ND |
Manufacturer | |
Manufacturer Product Number | 591833-1 |
Description | CONN FEEDBACK MOD SZ20 0.850" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | 591833-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,913.36000 | ¥2,913.36 |
10 | ¥2,699.69400 | ¥26,996.94 |
25 | ¥2,602.58640 | ¥65,064.66 |