4-830611-8

DigiKey Part Number
4-830611-8-ND
Manufacturer
Manufacturer Product Number
4-830611-8
Description
LGH-1/2 PLUG TO CBL 16AWG 12.38"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 12.38" (314.452mm)
Datasheet
 Datasheet
EDA/CAD Models
4-830611-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1/2 Plug to Cable (Round)
Length
12.38" (314.452mm)
Voltage
10 kV
Barrel Depth
0.53" (13.46mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥1,320.00175¥52,800.07
Alternate Length
LGH-1/2 PLUG TO CBL 16AWG 24.25"
In-Stock: 15
Unit Price: ¥1,771.20000
LGH-1/2 PLUG TO CBL 16AWG 10.03'
In-Stock: 0
Unit Price:
LGH-1/2 PLUG TO CBL 16AWG 36.25"
In-Stock: 0
Unit Price: ¥1,165.77333