1925224-9 | |
---|---|
DigiKey Part Number | A118857-ND |
Manufacturer | |
Manufacturer Product Number | 1925224-9 |
Description | CABLE ASSY DB25 MULT 457.2MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1925224-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,078.70000 | ¥1,078.70 |