1218147-1 | |
---|---|
DigiKey Part Number | 1218147-1-ND |
Manufacturer | |
Manufacturer Product Number | 1218147-1 |
Description | MICRO-MIN LGH TO CBL 24AWG 12.5" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Micro-Miniature LGH, Plug, 1 pos to Cable (Round) Unshielded 12.50" (317.500mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1218147-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Micro-Miniature LGH, Plug, 1 pos to Cable (Round) | |
Length | 12.50" (317.500mm) | |
Voltage | 6 kV | |
Barrel Depth | 0.71" (18.03mm) | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | Red | |
Material - Cap | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,024.74440 | ¥51,237.22 |