DT-RT1 | |
---|---|
DigiKey Part Number | 1734-1838-ND |
Manufacturer | |
Manufacturer Product Number | DT-RT1 |
Description | MULTI-USE REMOVAL TOOL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | DT-RT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.35000 | ¥123.35 |
5 | ¥116.84200 | ¥584.21 |
10 | ¥107.10100 | ¥1,071.01 |
25 | ¥103.85480 | ¥2,596.37 |