539951-2 | |
---|---|
DigiKey Part Number | A120129-ND |
Manufacturer | |
Manufacturer Product Number | 539951-2 |
Description | TOOL ERGO DIE SET MCP 2.8K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 13-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 13-24 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,284.10000 | ¥5,284.10 |
5 | ¥5,107.92400 | ¥25,539.62 |
10 | ¥4,931.78800 | ¥49,317.88 |