539745-2 | |
---|---|
DigiKey Part Number | A120184-ND |
Manufacturer | |
Manufacturer Product Number | 539745-2 |
Description | DIE F6.3FF REC. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 1.25-6.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 1.25-6.0mm² | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,885.62000 | ¥3,885.62 |
10 | ¥3,626.58800 | ¥36,265.88 |