539730-2 | |
---|---|
DigiKey Part Number | A120041-ND |
Manufacturer | |
Manufacturer Product Number | 539730-2 |
Description | DIE 3,5 MNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,284.93000 | ¥3,284.93 |
5 | ¥3,178.96800 | ¥15,894.84 |
10 | ¥3,073.00100 | ¥30,730.01 |
25 | ¥2,967.03040 | ¥74,175.76 |