2234986-1 | |
---|---|
DigiKey Part Number | 2132-2234986-1-ND |
Manufacturer | |
Manufacturer Product Number | 2234986-1 |
Description | TRANSFORMER 110V INPUT/220V OUPU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transformer 110 ~ 220V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Transformer | |
Temperature Range | - | |
Voltage | 110 ~ 220V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,787.51000 | ¥1,787.51 |
10 | ¥1,723.67700 | ¥17,236.77 |
25 | ¥1,698.13600 | ¥42,453.40 |
50 | ¥1,659.83280 | ¥82,991.64 |