0411-353-0805 | |
---|---|
DigiKey Part Number | 1508-1341-ND |
Manufacturer | |
Manufacturer Product Number | 0411-353-0805 |
Description | EXT TOOL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 8 |
Datasheet | Datasheet |
EDA/CAD Models | 0411-353-0805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥19.31400 | ¥193.14 |
350 | ¥16.63509 | ¥5,822.28 |
1,050 | ¥15.56181 | ¥16,339.90 |