IIM-42351 | ||
---|---|---|
DigiKey Part Number | 1428-IIM-42351TR-ND - Tape & Reel (TR) 1428-IIM-42351CT-ND - Cut Tape (CT) 1428-IIM-42351DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IIM-42351 | |
Description | COMPACT, LOW POWER 3-AXIS INDUST | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 4kHz 14-LGA (2.5x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | IIM-42351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 4kHz | |
Output Type | I2C, I3C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selective Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥26.12200 | ¥261.22 |
25 | ¥23.21600 | ¥580.40 |
50 | ¥22.05520 | ¥1,102.76 |
100 | ¥21.47480 | ¥2,147.48 |
500 | ¥17.99242 | ¥8,996.21 |
1,000 | ¥16.83162 | ¥16,831.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.67082 | ¥78,354.10 |