UMK107B7104KA-T | |
---|---|
DigiKey Part Number | 587-1243-2-ND - Tape & Reel (TR) 587-1243-1-ND - Cut Tape (CT) 587-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7104KA-T |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7104KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
50 | ¥0.33500 | ¥16.75 |
100 | ¥0.26350 | ¥26.35 |
500 | ¥0.19474 | ¥97.37 |
1,000 | ¥0.16124 | ¥161.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13727 | ¥549.08 |
8,000 | ¥0.12769 | ¥1,021.52 |
12,000 | ¥0.12132 | ¥1,455.84 |
28,000 | ¥0.11493 | ¥3,218.04 |
100,000 | ¥0.08703 | ¥8,703.00 |
200,000 | ¥0.08492 | ¥16,984.00 |
400,000 | ¥0.07981 | ¥31,924.00 |