UMK105B7104KV-FR | |
---|---|
DigiKey Part Number | 587-3498-2-ND - Tape & Reel (TR) 587-3498-1-ND - Cut Tape (CT) 587-3498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7104KV-FR |
Description | CAP CER 0.1UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7104KV-FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.66500 | ¥6.65 |
50 | ¥0.39560 | ¥19.78 |
100 | ¥0.31200 | ¥31.20 |
500 | ¥0.23020 | ¥115.10 |
1,000 | ¥0.19054 | ¥190.54 |
2,500 | ¥0.17732 | ¥443.30 |
5,000 | ¥0.16222 | ¥811.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15090 | ¥1,509.00 |
20,000 | ¥0.14336 | ¥2,867.20 |
30,000 | ¥0.13581 | ¥4,074.30 |
50,000 | ¥0.12450 | ¥6,225.00 |
100,000 | ¥0.10284 | ¥10,284.00 |
250,000 | ¥0.09432 | ¥23,580.00 |