TMK107B7105KA-T | |
---|---|
DigiKey Part Number | 587-2984-2-ND - Tape & Reel (TR) 587-2984-1-ND - Cut Tape (CT) 587-2984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7105KA-T |
Description | CAP CER 1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107B7105KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
50 | ¥0.33820 | ¥16.91 |
100 | ¥0.26190 | ¥26.19 |
500 | ¥0.19736 | ¥98.68 |
1,000 | ¥0.15507 | ¥155.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12969 | ¥518.76 |
8,000 | ¥0.11840 | ¥947.20 |
12,000 | ¥0.11276 | ¥1,353.12 |
28,000 | ¥0.10713 | ¥2,999.64 |
100,000 | ¥0.07753 | ¥7,753.00 |
200,000 | ¥0.07499 | ¥14,998.00 |
400,000 | ¥0.07048 | ¥28,192.00 |