TMK105B7104KVHF | |
---|---|
DigiKey Part Number | 587-3773-2-ND - Tape & Reel (TR) 587-3773-1-ND - Cut Tape (CT) 587-3773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7104KVHF |
Description | CAP CER 0.1UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7104KVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.47600 | ¥4.76 |
50 | ¥0.27420 | ¥13.71 |
100 | ¥0.21180 | ¥21.18 |
500 | ¥0.15958 | ¥79.79 |
1,000 | ¥0.12544 | ¥125.44 |
2,500 | ¥0.11401 | ¥285.02 |
5,000 | ¥0.10488 | ¥524.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09577 | ¥957.70 |
20,000 | ¥0.09121 | ¥1,824.20 |
30,000 | ¥0.08665 | ¥2,599.50 |
50,000 | ¥0.07753 | ¥3,876.50 |
100,000 | ¥0.06270 | ¥6,270.00 |
250,000 | ¥0.05700 | ¥14,250.00 |