MAMK2520T4R7M | |
---|---|
DigiKey Part Number | 587-3228-2-ND - Tape & Reel (TR) 587-3228-1-ND - Cut Tape (CT) 587-3228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMK2520T4R7M |
Description | FIXED IND 4.7UH 1.3A 260MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 260mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAMK2520T4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
25 | ¥0.94920 | ¥23.73 |
50 | ¥0.83740 | ¥41.87 |
100 | ¥0.73310 | ¥73.31 |
250 | ¥0.69812 | ¥174.53 |
500 | ¥0.65610 | ¥328.05 |
1,000 | ¥0.50258 | ¥502.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49152 | ¥1,474.56 |