MAKK2520TR47M | |
---|---|
DigiKey Part Number | 587-4145-2-ND - Tape & Reel (TR) 587-4145-1-ND - Cut Tape (CT) 587-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2520TR47M |
Description | FIXED IND 470NH 3.2A 46 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.2 A 46mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2520TR47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.34960 | ¥33.74 |
50 | ¥1.19200 | ¥59.60 |
100 | ¥1.04260 | ¥104.26 |
250 | ¥0.99300 | ¥248.25 |
500 | ¥0.93340 | ¥466.70 |
1,000 | ¥0.71487 | ¥714.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67516 | ¥2,025.48 |
6,000 | ¥0.63546 | ¥3,812.76 |
15,000 | ¥0.61560 | ¥9,234.00 |
30,000 | ¥0.59574 | ¥17,872.20 |
75,000 | ¥0.57588 | ¥43,191.00 |