LMK105BJ105KV-F | |
---|---|
DigiKey Part Number | 587-1454-2-ND - Tape & Reel (TR) 587-1454-1-ND - Cut Tape (CT) 587-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ105KV-F |
Description | CAP CER 1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ105KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.32340 | ¥16.17 |
100 | ¥0.25040 | ¥25.04 |
500 | ¥0.18866 | ¥94.33 |
1,000 | ¥0.14818 | ¥148.18 |
2,500 | ¥0.13473 | ¥336.82 |
5,000 | ¥0.12396 | ¥619.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11317 | ¥1,131.70 |
20,000 | ¥0.10779 | ¥2,155.80 |
30,000 | ¥0.10240 | ¥3,072.00 |
50,000 | ¥0.09162 | ¥4,581.00 |
100,000 | ¥0.07411 | ¥7,411.00 |
250,000 | ¥0.06737 | ¥16,842.50 |