LMK063BJ224MP-F

DigiKey Part Number
587-2483-2-ND - Tape & Reel (TR)
587-2483-1-ND - Cut Tape (CT)
587-2483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK063BJ224MP-F
Description
CAP CER 0.22UF 10V X5R 0201
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063BJ224MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.46000¥4.60
50¥0.27580¥13.79
100¥0.21670¥21.67
500¥0.15992¥79.96
1,000¥0.13242¥132.42
2,500¥0.12327¥308.18
5,000¥0.11278¥563.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.09967¥1,495.05
30,000¥0.09442¥2,832.60
75,000¥0.09236¥6,927.00
Manufacturers Standard Package