LBR2012T2R2M | ||
---|---|---|
DigiKey Part Number | 587-2043-2-ND - Tape & Reel (TR) 587-2043-1-ND - Cut Tape (CT) 587-2043-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LBR2012T2R2M | |
Description | FIXED IND 2.2UH 260MA 130MOHM SM | |
Customer Reference | ||
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 260 mA 130mOhm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LBR2012T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.76300 | ¥7.63 |
25 | ¥0.70600 | ¥17.65 |
50 | ¥0.62220 | ¥31.11 |
100 | ¥0.54430 | ¥54.43 |
250 | ¥0.51816 | ¥129.54 |
500 | ¥0.48714 | ¥243.57 |
1,000 | ¥0.37311 | ¥373.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35240 | ¥1,057.20 |
6,000 | ¥0.33166 | ¥1,989.96 |
15,000 | ¥0.32129 | ¥4,819.35 |
30,000 | ¥0.31093 | ¥9,327.90 |
75,000 | ¥0.30057 | ¥22,542.75 |