LBC3225T680KR | |
---|---|
DigiKey Part Number | 587-2432-2-ND - Tape & Reel (TR) 587-2432-1-ND - Cut Tape (CT) 587-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC3225T680KR |
Description | FIXED IND 68UH 190MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 190 mA 1Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC3225T680KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.10800 | ¥11.08 |
25 | ¥1.01480 | ¥25.37 |
50 | ¥0.89480 | ¥44.74 |
100 | ¥0.78320 | ¥78.32 |
250 | ¥0.74608 | ¥186.52 |
500 | ¥0.70140 | ¥350.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.53730 | ¥537.30 |
3,000 | ¥0.50745 | ¥1,522.35 |
5,000 | ¥0.47759 | ¥2,387.95 |
10,000 | ¥0.46266 | ¥4,626.60 |
25,000 | ¥0.44774 | ¥11,193.50 |
50,000 | ¥0.43281 | ¥21,640.50 |