LBC3225T100MR | |
---|---|
DigiKey Part Number | 587-6332-2-ND - Tape & Reel (TR) 587-6332-1-ND - Cut Tape (CT) 587-6332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC3225T100MR |
Description | FIXED IND 10UH 540MA 133MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 540 mA 133mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC3225T100MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 133mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78000 | ¥7.80 |
25 | ¥0.71240 | ¥17.81 |
50 | ¥0.62880 | ¥31.44 |
100 | ¥0.55080 | ¥55.08 |
250 | ¥0.52476 | ¥131.19 |
500 | ¥0.49306 | ¥246.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.37771 | ¥377.71 |
3,000 | ¥0.36942 | ¥1,108.26 |