LBC2518T4R7M | |
---|---|
DigiKey Part Number | 587-1935-2-ND - Tape & Reel (TR) 587-1935-1-ND - Cut Tape (CT) 587-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2518T4R7M |
Description | FIXED IND 4.7UH 510MA 200MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 510 mA 200mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.92920 | ¥23.23 |
50 | ¥0.82100 | ¥41.05 |
100 | ¥0.71840 | ¥71.84 |
250 | ¥0.68404 | ¥171.01 |
500 | ¥0.64300 | ¥321.50 |
1,000 | ¥0.49251 | ¥492.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.49255 | ¥985.10 |
4,000 | ¥0.46517 | ¥1,860.68 |
6,000 | ¥0.43782 | ¥2,626.92 |
10,000 | ¥0.42414 | ¥4,241.40 |
50,000 | ¥0.39677 | ¥19,838.50 |