LBC2518T3R3M | |
---|---|
DigiKey Part Number | 587-2719-2-ND - Tape & Reel (TR) 587-2719-1-ND - Cut Tape (CT) 587-2719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2518T3R3M |
Description | FIXED IND 3.3UH 560MA 208MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 560 mA 208mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.92920 | ¥23.23 |
50 | ¥0.82100 | ¥41.05 |
100 | ¥0.71830 | ¥71.83 |
250 | ¥0.68400 | ¥171.00 |
500 | ¥0.64296 | ¥321.48 |
1,000 | ¥0.49248 | ¥492.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.49252 | ¥985.04 |
4,000 | ¥0.46514 | ¥1,860.56 |
6,000 | ¥0.43779 | ¥2,626.74 |
10,000 | ¥0.42411 | ¥4,241.10 |
50,000 | ¥0.39674 | ¥19,837.00 |