LB3218T1R0M | ||
---|---|---|
DigiKey Part Number | 587-2032-2-ND - Tape & Reel (TR) 587-2032-1-ND - Cut Tape (CT) 587-2032-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LB3218T1R0M | |
Description | FIXED IND 1UH 1.075A 60 MOHM SMD | |
Customer Reference | ||
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LB3218T1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.87360 | ¥21.84 |
50 | ¥0.77160 | ¥38.58 |
100 | ¥0.67480 | ¥67.48 |
250 | ¥0.64264 | ¥160.66 |
500 | ¥0.60404 | ¥302.02 |
1,000 | ¥0.46268 | ¥462.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.46268 | ¥925.36 |
4,000 | ¥0.43696 | ¥1,747.84 |
6,000 | ¥0.41126 | ¥2,467.56 |
10,000 | ¥0.39840 | ¥3,984.00 |
50,000 | ¥0.37270 | ¥18,635.00 |