JMK107ABJ106MA-T | |
---|---|
DigiKey Part Number | 587-5869-2-ND - Tape & Reel (TR) 587-5869-1-ND - Cut Tape (CT) 587-5869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107ABJ106MA-T |
Description | CAP CER 10UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107ABJ106MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.59900 | ¥5.99 |
50 | ¥0.35620 | ¥17.81 |
100 | ¥0.28080 | ¥28.08 |
500 | ¥0.20736 | ¥103.68 |
1,000 | ¥0.17166 | ¥171.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14619 | ¥584.76 |
8,000 | ¥0.13598 | ¥1,087.84 |
12,000 | ¥0.12918 | ¥1,550.16 |
28,000 | ¥0.12238 | ¥3,426.64 |
100,000 | ¥0.09267 | ¥9,267.00 |
200,000 | ¥0.09043 | ¥18,086.00 |
400,000 | ¥0.08499 | ¥33,996.00 |