EMK107B7105KA-T | |
---|---|
DigiKey Part Number | 587-1241-2-ND - Tape & Reel (TR) 587-1241-1-ND - Cut Tape (CT) 587-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7105KA-T |
Description | CAP CER 1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7105KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
50 | ¥0.31360 | ¥15.68 |
100 | ¥0.24300 | ¥24.30 |
500 | ¥0.18290 | ¥91.45 |
1,000 | ¥0.14366 | ¥143.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12015 | ¥480.60 |
8,000 | ¥0.10970 | ¥877.60 |
12,000 | ¥0.10447 | ¥1,253.64 |
28,000 | ¥0.09925 | ¥2,779.00 |
100,000 | ¥0.07182 | ¥7,182.00 |
200,000 | ¥0.06947 | ¥13,894.00 |
400,000 | ¥0.06530 | ¥26,120.00 |