EMK105BJ224KV-F | |
---|---|
DigiKey Part Number | 587-1452-2-ND - Tape & Reel (TR) 587-1452-1-ND - Cut Tape (CT) 587-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ224KV-F |
Description | CAP CER 0.22UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ224KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.65700 | ¥6.57 |
50 | ¥0.39240 | ¥19.62 |
100 | ¥0.30790 | ¥30.79 |
500 | ¥0.22756 | ¥113.78 |
1,000 | ¥0.18840 | ¥188.40 |
2,500 | ¥0.17535 | ¥438.38 |
5,000 | ¥0.16044 | ¥802.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14925 | ¥1,492.50 |
20,000 | ¥0.14178 | ¥2,835.60 |
30,000 | ¥0.13432 | ¥4,029.60 |
50,000 | ¥0.12313 | ¥6,156.50 |
100,000 | ¥0.10171 | ¥10,171.00 |
250,000 | ¥0.09328 | ¥23,320.00 |