TS78L05CX RFG | |
---|---|
DigiKey Part Number | 1801-TS78L05CXRFGTR-ND - Tape & Reel (TR) 1801-TS78L05CXRFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS78L05CX RFG |
Description | IC REG LINEAR 5V 100MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS78L05CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.10680 | ¥77.67 |
100 | ¥2.48430 | ¥248.43 |
250 | ¥2.30696 | ¥576.74 |
500 | ¥1.95198 | ¥975.99 |
1,000 | ¥1.50832 | ¥1,508.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37524 | ¥4,125.72 |
6,000 | ¥1.28650 | ¥7,719.00 |
15,000 | ¥1.19778 | ¥17,966.70 |
30,000 | ¥1.13567 | ¥34,070.10 |