TS78L05CS RLG | |
---|---|
DigiKey Part Number | TS78L05CSRLGTR-ND - Tape & Reel (TR) TS78L05CSRLGCT-ND - Cut Tape (CT) TS78L05CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS78L05CS RLG |
Description | IC REG LINEAR 5V 100MA 8SOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS78L05CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.78160 | ¥69.54 |
100 | ¥2.22410 | ¥222.41 |
250 | ¥2.06528 | ¥516.32 |
500 | ¥1.74756 | ¥873.78 |
1,000 | ¥1.35044 | ¥1,350.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23128 | ¥3,078.20 |
5,000 | ¥1.15185 | ¥5,759.25 |
12,500 | ¥1.07240 | ¥13,405.00 |
25,000 | ¥1.01680 | ¥25,420.00 |
62,500 | ¥0.99296 | ¥62,060.00 |