TS431BCT A3G | |
---|---|
DigiKey Part Number | TS431BCTA3G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TS431BCT A3G |
Description | IC VREF SHUNT 36V 0.5% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |