TG-AL373-209-30-1.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-AL373-209-30-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-209-30-1.0-0 |
Description | THERM PAD 209MMX30MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 209.00mm x 30.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 209.00mm x 30.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.66000 | ¥35.66 |
10 | ¥34.74500 | ¥347.45 |
25 | ¥33.80840 | ¥845.21 |
50 | ¥31.92980 | ¥1,596.49 |
100 | ¥30.05230 | ¥3,005.23 |
250 | ¥28.17404 | ¥7,043.51 |
500 | ¥27.23480 | ¥13,617.40 |
1,000 | ¥24.41742 | ¥24,417.42 |