TG-A3500-5-5-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-5-5-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-5-5-5.0 |
Description | THERM PAD 5X5MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.50900 | ¥5.09 |
25 | ¥0.47920 | ¥11.98 |
50 | ¥0.46840 | ¥23.42 |
100 | ¥0.46120 | ¥46.12 |
250 | ¥0.42968 | ¥107.42 |
500 | ¥0.40432 | ¥202.16 |
1,000 | ¥0.36651 | ¥366.51 |
5,000 | ¥0.35384 | ¥1,769.20 |