TG-A3500-40-40-3.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-40-40-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-40-40-3.0 |
Description | THERM PAD 40X40MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.45000 | ¥21.45 |
10 | ¥20.88400 | ¥208.84 |
100 | ¥18.06590 | ¥1,806.59 |
1,000 | ¥14.67860 | ¥14,678.60 |
5,000 | ¥14.39635 | ¥71,981.75 |