TG-A3500-20-20-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-20-20-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-20-20-5.0 |
Description | THERM PAD 20MMX20MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.12000 | ¥9.12 |
10 | ¥8.68700 | ¥86.87 |
100 | ¥7.92370 | ¥792.37 |
1,000 | ¥6.29553 | ¥6,295.53 |
5,000 | ¥6.07848 | ¥30,392.40 |
10,000 | ¥5.64431 | ¥56,443.10 |