TG-A3500-100-100-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-100-100-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-100-100-2.0 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.52000 | ¥85.52 |
10 | ¥83.23400 | ¥832.34 |
25 | ¥78.60480 | ¥1,965.12 |
50 | ¥73.98280 | ¥3,699.14 |
100 | ¥69.35820 | ¥6,935.82 |
250 | ¥64.73468 | ¥16,183.67 |
500 | ¥60.11082 | ¥30,055.41 |
1,000 | ¥58.95480 | ¥58,954.80 |