DC0011/07-TG-A486G-0.3-2A | |
---|---|
DigiKey Part Number | 1168-DC0011/07-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/07-TG-A486G-0.3-2A |
Description | THERM PAD 19.05MMX10.41MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.05mm x 10.41mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 10.41mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.69000 | ¥6.69 |
10 | ¥6.32900 | ¥63.29 |
25 | ¥6.01480 | ¥150.37 |
50 | ¥5.85680 | ¥292.84 |
100 | ¥5.77700 | ¥577.70 |
250 | ¥5.38140 | ¥1,345.35 |
500 | ¥5.06488 | ¥2,532.44 |
1,000 | ¥4.58997 | ¥4,589.97 |
5,000 | ¥4.43173 | ¥22,158.65 |