EHHD15MFB | |
---|---|
DigiKey Part Number | SC1908-ND |
Manufacturer | |
Manufacturer Product Number | EHHD15MFB |
Description | CONN DSUB ADAPTER HD15F HD15M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount, Square Flange | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Nickel Silver, Black Chrome Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.31000 | ¥129.31 |
10 | ¥113.26300 | ¥1,132.63 |
25 | ¥108.36720 | ¥2,709.18 |
50 | ¥107.89080 | ¥5,394.54 |