SF11592A-1092HST.GN | ||
---|---|---|
DigiKey Part Number | 259-1746-ND | |
Manufacturer | ||
Manufacturer Product Number | SF11592A-1092HST.GN | |
Description | FAN AXIAL 92X25MM 115VAC | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Sleeve 36.0 CFM (1.01m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 91.5mm L x 91.5mm H | |
Width | 25.50mm | |
Air Flow | 36.0 CFM (1.01m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 39.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.617 lb (280.00 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.78000 | ¥111.78 |
10 | ¥106.72800 | ¥1,067.28 |
25 | ¥100.37680 | ¥2,509.42 |
50 | ¥96.56540 | ¥4,828.27 |
100 | ¥88.94240 | ¥8,894.24 |
250 | ¥83.22488 | ¥20,806.22 |
500 | ¥81.95410 | ¥40,977.05 |