HA92251V4-000U-999 | |
---|---|
DigiKey Part Number | 259-1614-ND |
Manufacturer | |
Manufacturer Product Number | HA92251V4-000U-999 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 28.1 CFM (0.787m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 28.1 CFM (0.787m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | - | |
Noise | 17.7dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.039 lb (17.69 g) |