4555HQ/MG75090V1-1C090-S9A | |
---|---|
DigiKey Part Number | 259-4555HQ/MG75090V1-1C090-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 4555HQ/MG75090V1-1C090-S9A |
Description | FAN BLOWER 80X11MM 5VDC RECT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 80mm L x 80mm H Vapo-Bearing™ 9.9 CFM (0.277m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 80mm L x 80mm H | |
Width | 11.00mm | |
Air Flow | 9.9 CFM (0.277m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 41.7dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.128 lb (58.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥64.62300 | ¥646.23 |
25 | ¥60.77400 | ¥1,519.35 |
50 | ¥58.46500 | ¥2,923.25 |
100 | ¥53.85000 | ¥5,385.00 |
250 | ¥50.38832 | ¥12,597.08 |
500 | ¥49.61916 | ¥24,809.58 |