XZFBBM2ACRDG92W-3 | |
---|---|
DigiKey Part Number | 1497-1226-2-ND - Tape & Reel (TR) 1497-1226-1-ND - Cut Tape (CT) 1497-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBBM2ACRDG92W-3 |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBBM2ACRDG92W-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥12.24100 | ¥122.41 |
100 | ¥9.42230 | ¥942.23 |
500 | ¥8.51712 | ¥4,258.56 |
1,000 | ¥7.31936 | ¥7,319.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.92016 | ¥13,840.32 |
6,000 | ¥6.76046 | ¥40,562.76 |
10,000 | ¥6.65400 | ¥66,540.00 |